M38510/30902BFX vs SN74LS354FNR feature comparison

M38510/30902BFX NXP Semiconductors

Buy Now

SN74LS354FNR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, QCCJ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F16 S-PQCC-J20
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 1
Number of Inputs 4 8
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 65 ns 45 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT J BEND
Terminal Position DUAL QUAD
Base Number Matches 1 1
Additional Feature TRANSPARENT ADDRESS LATCHES
Length 8.9662 mm
Load Capacitance (CL) 45 pF
Output Characteristics 3-STATE
Power Supply Current-Max (ICC) 46 mA
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Width 8.9662 mm

Compare M38510/30902BFX with alternatives

Compare SN74LS354FNR with alternatives