M38510/30902BFX vs SN54LS353FK feature comparison

M38510/30902BFX NXP Semiconductors

Buy Now

SN54LS353FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, QCCN, LCC20,.35SQ
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F16 S-CQCC-N20
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 65 ns 32 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Length 8.89 mm
Load Capacitance (CL) 15 pF
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 12 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare M38510/30902BFX with alternatives

Compare SN54LS353FK with alternatives