M38510/30902B2X
vs
DM74LS453AV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
QCCJ, LDCC28,.5SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
S-CQCC-N20
S-PQCC-J28
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
4
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
20
28
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Equivalence Code
LCC20,.35SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
65 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
10
2
Rohs Code
No
JESD-609 Code
e0
Length
11.43 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
25 ns
Seated Height-Max
4.57 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare M38510/30902B2X with alternatives
Compare DM74LS453AV with alternatives