M38510/30703B2A
vs
SN74AHCT138DGVRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
SOIC
Package Description
QCCN,
TSSOP, TSSOP16,.25,16
Pin Count
20
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
AHCT/VHCT/VT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Logic IC Type
DECIMAL DECODER/DRIVER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Equivalence Code
LCC20,.35SQ
TSSOP16,.25,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
53 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
3 ENABLE INPUTS
JESD-609 Code
e4
Length
4.4 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
13 ns
Seated Height-Max
1.2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.4 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.6 mm
Compare M38510/30703B2A with alternatives
Compare SN74AHCT138DGVRE4 with alternatives