M38510/30703B2A vs SN54LS42FK feature comparison

M38510/30703B2A Rochester Electronics LLC

Buy Now

SN54LS42FK Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 53 ns
Propagation Delay (tpd) 53 ns 30 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Length 8.89 mm
Seated Height-Max 2.03 mm
Width 8.89 mm

Compare M38510/30703B2A with alternatives

Compare SN54LS42FK with alternatives