M38510/30101B2A
vs
74F74SJ_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN,
SOP, SOP14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
F/FAST
JESD-30 Code
S-XQCC-N20
R-PDSO-G14
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Number of Bits
2
1
Number of Functions
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
42 ns
9.2 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
fmax-Min
25 MHz
100 MHz
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
JESD-609 Code
e3
Length
10.2 mm
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Power Supply Current-Max (ICC)
16 mA
Seated Height-Max
2.1 mm
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
5.3 mm
Compare M38510/30101B2A with alternatives
Compare 74F74SJ_NL with alternatives