74F74SJ_NL
vs
54LS73AM/B2AJC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
QCCN, LCC20,.35SQ
Pin Count
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
S-XQCC-N20
JESD-609 Code
e3
e0
Length
10.2 mm
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
25000000 Hz
Max I(ol)
0.02 A
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
QCCN
Package Equivalence Code
SOP14,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
16 mA
8 mA
Propagation Delay (tpd)
9.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
100 MHz
Base Number Matches
1
3
Power Supplies
5 V
Screening Level
38535Q/M;38534H;883B
Compare 74F74SJ_NL with alternatives