M38510/30001SCA vs JM38510/30001BCC feature comparison

M38510/30001SCA Defense Logistics Agency

Buy Now Datasheet

JM38510/30001BCC Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SIGNETICS CORP
Package Description CERAMIC, DIP-14 ,
Reach Compliance Code unknown unknown
Family LS LS
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 24 ns 15 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 3
HTS Code 8542.39.00.01
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 4.4 mA

Compare M38510/30001SCA with alternatives

Compare JM38510/30001BCC with alternatives