M38510/23112BYB vs CY7C123-9LC feature comparison

M38510/23112BYB SRI International Sarnoff

Buy Now

CY7C123-9LC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description 0.400 X 0.400 INCH, LCC-24 CERAMIC, LCC-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 75 ns 9 ns
JESD-30 Code S-XQCC-N24 R-CQCC-N24
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 10.16 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LCC24,.3X.4
Seated Height-Max 1.9812 mm
Standby Current-Max 0.12 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 7.62 mm

Compare M38510/23112BYB with alternatives

Compare CY7C123-9LC with alternatives