M38510/23112BYB
vs
93L422ALCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
0.400 X 0.400 INCH, LCC-24
QCCN,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
75 ns
45 ns
JESD-30 Code
S-XQCC-N24
S-CQCC-N24
Memory Density
1024 bit
1024 bit
Memory IC Type
STANDARD SRAM
CACHE SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Organization
256X4
256X4
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Length
10.16 mm
Seated Height-Max
1.98 mm
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare M38510/23112BYB with alternatives
Compare 93L422ALCQR with alternatives