M38510/20703BFX vs 53S080W883B feature comparison

M38510/20703BFX QP Semiconductor

Buy Now

53S080W883B

Part not found

Search for 53S080W883B
Part Life Cycle Code Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC
Part Package Code DFP
Package Description 0.25 X 0.375 INCH, FP-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 55 ns
JESD-30 Code R-XDFP-F16
Memory Density 32768 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 32 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX8
Package Body Material UNSPECIFIED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.13 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 4

Compare M38510/20703BFX with alternatives