Part Details for M38510/20703BFX by QP Semiconductor
Overview of M38510/20703BFX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/20703BFX
M38510/20703BFX CAD Models
M38510/20703BFX Part Data Attributes
|
M38510/20703BFX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/20703BFX
QP Semiconductor
OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | 0.25 X 0.375 INCH, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XDFP-F16 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/20703BFX
This table gives cross-reference parts and alternative options found for M38510/20703BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20703BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82S123A/BFX | YAGEO Corporation | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, CDFP16 | M38510/20703BFX vs 82S123A/BFX |
5962-8670302FX | NXP Semiconductors | Check for Price | IC 32 X 8 OTPROM, 35 ns, CDFP16, CERAMIC, FP-16, Programmable ROM | M38510/20703BFX vs 5962-8670302FX |
53S080W | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 32X8, 35ns, CMOS, CDFP16, | M38510/20703BFX vs 53S080W |
5962-8670302FA | NXP Semiconductors | Check for Price | IC 32 X 8 OTPROM, 35 ns, CDFP16, CERAMIC, FP-16, Programmable ROM | M38510/20703BFX vs 5962-8670302FA |
5962-8670302FX | AMD | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, CDFP16, CERAMIC, FP-16 | M38510/20703BFX vs 5962-8670302FX |
M38510/20703BFA | QP Semiconductor | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | M38510/20703BFX vs M38510/20703BFA |
82S23A/BFA | YAGEO Corporation | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, CDFP16 | M38510/20703BFX vs 82S23A/BFA |
AM27S19A/BFA | AMD | Check for Price | OTP ROM, 32X8, 35ns, Bipolar, CDFP16, FP-16 | M38510/20703BFX vs AM27S19A/BFA |
53S081W | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 32X8, 35ns, CMOS, CDFP16, | M38510/20703BFX vs 53S081W |