M38510/19001BXA vs HI1-0506-7 feature comparison

M38510/19001BXA Harris Semiconductor

Buy Now

HI1-0506-7 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description DIP, PACKAGE-28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1500 ns
Switch-on Time-Max 1500 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 3 3
Part Package Code DIP
Pin Count 28

Compare M38510/19001BXA with alternatives

Compare HI1-0506-7 with alternatives