M38510/14802SXX
vs
FT1009CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
FORCE TECHNOLOGIES LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.51 V
Output Voltage-Min
2.49 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
36 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
33.33 ppm/°C
25 ppm/°C
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
4
1
Part Package Code
TO-46
Pin Count
3
Additional Feature
REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
Compare M38510/14802SXX with alternatives
Compare FT1009CH with alternatives