M38510/13901BIX vs M38510/13902BIX feature comparison

M38510/13901BIX Linfinity Microelectronics

Buy Now

M38510/13902BIX Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS ANALOG DEVICES INC
Reach Compliance Code unknown compliant
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-100 TO-100
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 6.5 mA 6.5 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 13.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Part Package Code BCY
Package Description TO-100,
Pin Count 10
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare M38510/13901BIX with alternatives

Compare M38510/13902BIX with alternatives