M38510/12907BPX vs DS55461J-8 feature comparison

M38510/12907BPX Texas Instruments

Buy Now

DS55461J-8 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT
Interface IC Type AND GATE BASED PERIPHERAL DRIVER NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 0.5 A 0.3 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code No
Driver Number of Bits 2
Input Characteristics GATED
JESD-609 Code e0
Output Characteristics OPEN-COLLECTOR
Output Current-Max 0.3 A
Package Equivalence Code DIP8,.3
Supply Current-Max 76 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Turn-off Time 0.04 µs
Turn-on Time 0.055 µs

Compare M38510/12907BPX with alternatives

Compare DS55461J-8 with alternatives