M38510/11404SPX
vs
JM38510/11404BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
CERAMIC, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
0.05 µA
Common-mode Reject Ratio-Min
80 dB
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-CDIP-T8
R-GDIP-T8
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
3 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
Base Number Matches
1
1
Common-mode Reject Ratio-Nom
85 dB
Seated Height-Max
5.08 mm
Slew Rate-Nom
1.5 V/us
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/11404SPX with alternatives
Compare JM38510/11404BPB with alternatives