JM38510/11404BPB vs 5962-3811401BPX feature comparison

JM38510/11404BPB Precision Monolithics Inc

Buy Now Datasheet

5962-3811401BPX Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description HERMETIC SEALED, DIP-8 CERAMIC, DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Input Offset Voltage-Max 2500 µV 7000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 1.5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3

Compare JM38510/11404BPB with alternatives

Compare 5962-3811401BPX with alternatives