M38510/11202BPX
vs
LM119J-QMLV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
0.475 µA
Input Offset Voltage-Max
7000 µV
3800 µV
JESD-30 Code
R-CDIP-T8
R-GDIP-T14
Number of Functions
2
2
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
36 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Rohs Code
No
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
Bias Current-Max (IIB) @25C
0.475 µA
JESD-609 Code
e0
Length
19.43 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Output Type
OPEN-COLLECTOR
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
260
Response Time-Nom
80 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare M38510/11202BPX with alternatives
Compare LM119J-QMLV with alternatives