M38510/11201BDX vs 5962R9673801VXX feature comparison

M38510/11201BDX Fairchild Semiconductor Corporation

Buy Now

5962R9673801VXX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP SOIC
Package Description DFP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code R-CDFP-F14 R-GDSO-G14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class V
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 10 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Response Time-Nom 1300 ns
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare M38510/11201BDX with alternatives

Compare 5962R9673801VXX with alternatives