M38510/11104BXX
vs
DG300ACJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
CERAMIC, DFP-14
|
DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
DPST
|
SPST
|
JESD-30 Code |
R-CDFP-F14
|
R-PDIP-T14
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
2
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
On-state Resistance-Max (Ron) |
150 Ω
|
50 Ω
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
130 ns
|
|
Switch-on Time-Max |
250 ns
|
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
7
|
HTS Code |
|
8542.39.00.01
|
Off-state Isolation-Nom |
|
62 dB
|
Technology |
|
CMOS
|
|
|
|
Compare M38510/11104BXX with alternatives
Compare DG300ACJ with alternatives