M38510/10405BEA
vs
SNJ55114J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MILITARY SPECIFICATIONS
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP16,.3
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
2
|
|
High Level Input Current-Max |
0.00004 A
|
|
Input Characteristics |
DIFFERENTIAL
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
JESD-30 Code |
R-CDIP-T14
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
1.6 V
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
40 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Receive Delay-Max |
30 ns
|
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Supply Current-Max |
65 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
30 ns
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare M38510/10405BEA with alternatives
Compare SNJ55114J with alternatives