M38510/10404BEX
vs
N8T23N
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL
|
GATED
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
JESD-30 Code |
R-CDIP-T14
|
R-XDIP-T16
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
60 ns
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
60 ns
|
35 ns
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
2
|
High Level Input Current-Max |
|
0.00004 A
|
Interface Standard |
|
IBM 360/370
|
JESD-609 Code |
|
e0
|
Length |
|
19.05 mm
|
Out Swing-Min |
|
2.75 V
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Equivalence Code |
|
DIP16,.3
|
Seated Height-Max |
|
4.07 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare M38510/10404BEX with alternatives
Compare N8T23N with alternatives