M38510/10307BIA vs LM219H feature comparison

M38510/10307BIA Linear Technology

Buy Now

LM219H Philips Semiconductors

Buy Now Datasheet
No No
Obsolete Obsolete
LINEAR TECHNOLOGY CORP PHILIPS SEMICONDUCTORS
BCY
, CAN10,.23 , CAN10,.23
10
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
COMPARATOR COMPARATOR
1 µA
0.75 µA
2000 µV 7000 µV
O-MBCY-X10 O-MBCY-W10
e0 e0
-25 V -18 V
-15 V -15 V
2 2
10 10
125 °C 85 °C
-55 °C -25 °C
METAL METAL
CAN10,.23 CAN10,.23
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
160 ns 80 ns
MIL-M-38510 Class B
11.5 mA
18 V 18 V
15 V 15 V
NO
BIPOLAR BIPOLAR
MILITARY OTHER
TIN LEAD Tin/Lead (Sn/Pb)
UNSPECIFIED WIRE
BOTTOM BOTTOM
3 5

Compare M38510/10307BIA with alternatives