M38510/10307BIA vs LM319H feature comparison

M38510/10307BIA Micross Components

Buy Now

LM319H National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS NATIONAL SEMICONDUCTOR CORP
Package Description , CAN10,.23 METAL CAN, 10 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.75 µA 1 µA
Input Offset Voltage-Max 2000 µV 8000 µV
JESD-30 Code O-MBCY-X10 O-MBCY-W10
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -25 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 160 ns 80 ns
Screening Level MIL-M-38510 Class B
Supply Current-Max 11.5 mA 12.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form UNSPECIFIED WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 7
JESD-609 Code e0
Output Type OPEN-COLLECTOR
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40

Compare M38510/10307BIA with alternatives

Compare LM319H with alternatives