M38510/10307BIA
vs
LM119H/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
NATIONAL SEMICONDUCTOR CORP
Package Description
, CAN10,.23
, CAN10,.23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.75 µA
Input Offset Voltage-Max
2000 µV
4000 µV
JESD-30 Code
O-MBCY-X10
O-MBCY-W10
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-25 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
160 ns
Screening Level
MIL-M-38510 Class B
MIL-STD-883
Supply Current-Max
11.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
2
JESD-609 Code
e0
Output Type
OPEN-COLLECTOR
Terminal Finish
TIN LEAD
Compare M38510/10307BIA with alternatives
Compare LM119H/883C with alternatives