M38510/10304BGX
vs
CA311H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
BCY
WAFER
Package Description
,
, DIE OR CHIP
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
Input Offset Voltage-Max
4000 µV
10000 µV
JESD-30 Code
O-MBCY-X8
Neg Supply Voltage Limit-Max
-30 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
DIE OR CHIP
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage Limit-Max
30 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
BOTTOM
Base Number Matches
15
2
Bias Current-Max (IIB) @25C
0.25 µA
Response Time-Nom
200 ns
Supply Current-Max
7.5 mA
Technology
BIPOLAR
Compare M38510/10304BGX with alternatives