M38510/10304BGX vs 5962P0052401VGA feature comparison

M38510/10304BGX Rochester Electronics LLC

Buy Now

5962P0052401VGA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , TO-5, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-X8 O-MBCY-W8
Neg Supply Voltage Limit-Max -30 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-PRF-38535 Class V
Supply Voltage Limit-Max 30 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form UNSPECIFIED WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 15 2
Rohs Code No
JESD-609 Code e0
Output Type OPEN-COLLECTOR
Package Code TO-5
Response Time-Nom 200 ns
Supply Current-Max 7 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare M38510/10304BGX with alternatives

Compare 5962P0052401VGA with alternatives