M38510/10302BCX
vs
UPC311G
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NEC ELECTRONICS CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
CERAMIC, DIP-14
|
LSOP,
|
Pin Count |
14
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
150 µA
|
0.25 µA
|
Input Offset Voltage-Max |
4500 µV
|
7500 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G8
|
Neg Supply Voltage Limit-Max |
-7 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-6 V
|
-15 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
|
Supply Voltage Limit-Max |
14 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
5 mm
|
Output Type |
|
TOTEM POLE
|
Response Time-Nom |
|
200 ns
|
Seated Height-Max |
|
1.5 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.25 mm
|
Width |
|
4.4 mm
|
|
|
|
Compare M38510/10302BCX with alternatives
Compare UPC311G with alternatives