M38510/10107BGA
vs
LM118FK
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
BCY
Package Description
METAL CAN-8
LCC-20
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
S-CQCC-N20
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-20 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
40 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
10 V
20 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
QUAD
Voltage Gain-Min
10000
Base Number Matches
7
2
Common-mode Reject Ratio-Nom
80 dB
Length
8.89 mm
Package Code
QCCN
Seated Height-Max
2.03 mm
Slew Rate-Nom
70 V/us
Terminal Pitch
1.27 mm
Unity Gain BW-Nom
15000
Width
8.89 mm
Compare M38510/10107BGA with alternatives
Compare LM118FK with alternatives