M38510/10107BGA
vs
LM118HB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ADVANCED MICRO DEVICES INC
Part Package Code
BCY
BCY
Package Description
METAL CAN-8
,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
40 V/us
Supply Current-Max
9 mA
8 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
10 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
10000
Base Number Matches
7
1
Common-mode Reject Ratio-Nom
80 dB
Slew Rate-Nom
70 V/us
Unity Gain BW-Nom
15000
Compare M38510/10107BGA with alternatives
Compare LM118HB with alternatives