M38510/10104SPA
vs
LM308AD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.007 µA
Bias Current-Max (IIB) @25C
0.002 µA
0.004 µA
Frequency Compensation
NO
NO
Input Offset Voltage-Max
1000 µV
750 µV
JESD-30 Code
R-CDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Offset
NO
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Slew Rate-Min
0.05 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
10 V
20 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
20000
80000
Base Number Matches
1
1
Common-mode Reject Ratio-Min
96 dB
Common-mode Reject Ratio-Nom
110 dB
Length
4.9 mm
Low-Bias
NO
Micropower
YES
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.15 V/us
Supply Current-Max
0.6 mA
Unity Gain BW-Nom
800
Wideband
NO
Width
3.9 mm
Compare M38510/10104SPA with alternatives
Compare LM308AD with alternatives