LM308AD vs M38510/10104BPC feature comparison

LM308AD Motorola Semiconductor Products

Buy Now Datasheet

M38510/10104BPC Raytheon Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RAYTHEON SEMICONDUCTOR
Package Description SOP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.003 µA
Common-mode Reject Ratio-Min 96 dB 96 dB
Common-mode Reject Ratio-Nom 110 dB
Input Offset Voltage-Max 730 µV 1000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e0
Length 4.9 mm
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.8 mA 0.6 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 60000 80000
Width 3.9 mm
Base Number Matches 7 1
Micropower YES
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.05 V/us

Compare LM308AD with alternatives

Compare M38510/10104BPC with alternatives