M38510/10104BGA vs LM308T feature comparison

M38510/10104BGA Minco Technology Labs LLC

Buy Now

LM308T Signetics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSS MINCO LLC SIGNETICS CORP
Part Package Code BCY
Package Description , CAN8,.2 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.007 µA
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation NO
Input Offset Voltage-Max 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -10 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.05 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 10 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 20000
Base Number Matches 9 4

Compare M38510/10104BGA with alternatives

Compare LM308T with alternatives