LM308T vs LM108AT feature comparison

LM308T NXP Semiconductors

Buy Now Datasheet

LM108AT General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP GENERAL ELECTRIC SOLID STATE
Part Package Code BCY
Package Description , , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 6
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation NO
Input Offset Voltage-Max 1000 µV
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM308T with alternatives