M38510/07802BEA vs N74S182N feature comparison

M38510/07802BEA Lansdale Semiconductor Inc

Buy Now

N74S182N YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC PHILIPS COMPONENTS
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Logic IC Type LOOK-AHEAD CARRY GENERATOR LOOK-AHEAD CARRY GENERATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 99 mA 109 mA
Propagation Delay (tpd) 14.5 ns 10.5 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature WITH HIGHER ORDER LOOKAHEAD
Load Capacitance (CL) 15 pF

Compare M38510/07802BEA with alternatives

Compare N74S182N with alternatives