M38510/07801BJA
vs
SN74LS381ADW
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LANSDALE SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.6
|
SOP, SOP20,.4
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
S
|
LS
|
JESD-30 Code |
R-XDIP-T24
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
|
Logic IC Type |
ARITHMETIC LOGIC UNIT
|
ARITHMETIC LOGIC UNIT
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP24,.6
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
180 mA
|
65 mA
|
Propagation Delay (tpd) |
29 ns
|
23 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS
|
Length |
|
12.8 mm
|
Load Capacitance (CL) |
|
15 pF
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
|
|
|
Compare M38510/07801BJA with alternatives
Compare SN74LS381ADW with alternatives