Part Details for M38510/07801BJA by Lansdale Semiconductor Inc
Overview of M38510/07801BJA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/07801BJA
M38510/07801BJA CAD Models
M38510/07801BJA Part Data Attributes
|
M38510/07801BJA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/07801BJA
Lansdale Semiconductor Inc
Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 180 mA | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/07801BJA
This table gives cross-reference parts and alternative options found for M38510/07801BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07801BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54S181J | IC,FIXED POINT ALU,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | M38510/07801BJA vs SNC54S181J |
DM54S181J/883 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | M38510/07801BJA vs DM54S181J/883 |
SN54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | M38510/07801BJA vs SN54AS181J |
SNC54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | M38510/07801BJA vs SNC54AS181J |
DM74S181N | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | M38510/07801BJA vs DM74S181N |
JM38510/07801BJA | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | M38510/07801BJA vs JM38510/07801BJA |
M38510/07801BJA | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | SRI International Sarnoff | M38510/07801BJA vs M38510/07801BJA |
M38510/07801BJX | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | Signetics | M38510/07801BJA vs M38510/07801BJX |
SN74S181J | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | M38510/07801BJA vs SN74S181J |
74S181N | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, PDIP24 | Signetics | M38510/07801BJA vs 74S181N |