M38510/06102BFA vs MC10H186FN feature comparison

M38510/06102BFA SRI International Sarnoff

Buy Now

MC10H186FN Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SRI INTERNATIONAL MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DFP
Package Description DFP, FL16,.3 QCCJ, LDCC20,.4SQ
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C
Qualifications DLA
Family 10K
JESD-30 Code R-GDFP-F16 S-PQCC-J20
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 200000000 Hz 250000000 Hz
Number of Bits 1
Number of Functions 2 6
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Equivalence Code FL16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Power Supply Current-Max (ICC) 72 mA 121 mA
Propagation Delay (tpd) 3.9 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE MASTER-SLAVE
fmax-Min 200 MHz
Base Number Matches 7 5
Rohs Code No
kg CO2e/kg 12
Average Weight (mg) 825.5
CO2e (mg) 9906

Compare M38510/06102BFA with alternatives