M38510/06102BFA vs F10135FC feature comparison

M38510/06102BFA Motorola Mobility LLC

Buy Now

F10135FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code R-GDFP-F16 R-CDFP-F16
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP JBAR-KBAR FLIP-FLOP
Number of Bits 1 2
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 3.9 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 200 MHz 125 MHz
Base Number Matches 7 1
Additional Feature WITH INDIVIDUAL SET AND RESET INPUTS
Length 9.906 mm
Output Characteristics OPEN-EMITTER
Power Supply Current-Max (ICC) 68 mA
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 6.731 mm

Compare M38510/06102BFA with alternatives

Compare F10135FC with alternatives