M38510/06102BEX
vs
10173FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DFP
Package Description
DIP,
DFP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
10K
JESD-30 Code
R-GDIP-T16
R-CDFP-F16
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
4
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
LOW LEVEL
fmax-Min
200 MHz
Base Number Matches
1
2
Additional Feature
FOUR 2:1 MUX FOLLOWED BY LATCH
Length
9.906 mm
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
FL16,.3
Power Supply Current-Max (ICC)
66 mA
Seated Height-Max
1.905 mm
Terminal Pitch
1.27 mm
Width
6.731 mm
Compare M38510/06102BEX with alternatives
Compare 10173FC with alternatives