M38510/05604BEA vs M38510/05654BEX feature comparison

M38510/05604BEA Harris Semiconductor

Buy Now

M38510/05654BEX SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR SRI INTERNATIONAL
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 3380 ns 3380 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 0.35 MHz 0.71 MHz
Base Number Matches 6 3
Part Package Code DIP
Pin Count 16

Compare M38510/05604BEA with alternatives

Compare M38510/05654BEX with alternatives