M38510/05604BEA vs CD4022BF feature comparison

M38510/05604BEA National Semiconductor Corporation

Buy Now

CD4022BF General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GENERAL ELECTRIC SOLID STATE
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 3380 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 0.35 MHz
Base Number Matches 6 7

Compare M38510/05604BEA with alternatives