M38510/05201BTX
vs
M38510/05251BYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARRIS SEMICONDUCTOR
SRI INTERNATIONAL
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MIXED WITH 1 INVERTER
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDFP-F14
R-GDFP-F14
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
2
2
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
415 ns
415 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
12.5 V
15 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Compare M38510/05201BTX with alternatives
Compare M38510/05251BYA with alternatives