Part Details for M38510/05201BTX by Intersil Corporation
Overview of M38510/05201BTX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05201BTX
M38510/05201BTX CAD Models
M38510/05201BTX Part Data Attributes
|
M38510/05201BTX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/05201BTX
Intersil Corporation
4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/05201BTX
This table gives cross-reference parts and alternative options found for M38510/05201BTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05201BTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05201BDX | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05201BDX |
M38510/05201BAA | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05201BAA |
M38510/05201BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05201BTX |
M38510/05201BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510/05201BTX vs M38510/05201BTC |
M38510/05251BDX | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05251BDX |
M38510/05201BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510/05201BTX vs M38510/05201BTX |
5962R9582601VXX | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | M38510/05201BTX vs 5962R9582601VXX |
M38510/05201BTC | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510/05201BTX vs M38510/05201BTC |
M38510/05201BAX | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05201BAX |
M38510/05201BYA | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05201BTX vs M38510/05201BYA |