M38510/00202BCB vs SN7473N-10 feature comparison

M38510/00202BCB Motorola Semiconductor Products

Buy Now

SN7473N-10 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MASTER SLAVE OPERATION MASTER SLAVE OPERATION
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 15 MHz 15 MHz
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Length 19.305 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 20 mA
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/00202BCB with alternatives

Compare SN7473N-10 with alternatives