M383L3310ETS-CA0
vs
MT9VDDF1672Y-202
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
MICRON TECHNOLOGY INC
Part Package Code
DIMM
Package Description
DIMM, DIMM184
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
125 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N184
R-PDMA-N184
JESD-609 Code
e0
e3
Memory Density
2415919104 bit
1207959552 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
184
Number of Words
33554432 words
16777216 words
Number of Words Code
32000000
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX72
16MX72
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM184
DIMM184
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Self Refresh
YES
Standby Current-Max
1.06 A
0.027 A
Supply Current-Max
4.78 mA
2.925 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Access Time-Max
0.8 ns
Moisture Sensitivity Level
1
Compare M383L3310ETS-CA0 with alternatives
Compare MT9VDDF1672Y-202 with alternatives