M383C1713FTS-CB3 vs M383L3310ETS-CA0 feature comparison

M383C1713FTS-CB3 Samsung Semiconductor

Buy Now Datasheet

M383L3310ETS-CA0 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM, DIMM184
Pin Count 184 184
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N184 R-XDMA-N184
Memory Density 1207959552 bit 2415919104 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 184 184
Number of Words 16777216 words 33554432 words
Number of Words Code 16000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 32MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIMM184
Refresh Cycles 4096
Standby Current-Max 1.06 A
Supply Current-Max 4.78 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare M383C1713FTS-CB3 with alternatives

Compare M383L3310ETS-CA0 with alternatives