M36W216TI70ZA6T
vs
AT52BR3248-85CI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ATMEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
12 X 8 MM, 0.80 MM PITCH, LFBGA-66
|
TFBGA, BGA66,8X12,32
|
Pin Count |
66
|
66
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
70 ns
|
85 ns
|
Additional Feature |
STATIC RAM ORGANISED AS 128KBIT X 16
|
SRAM IS ORGANISED AS 512K X 16
|
JESD-30 Code |
R-PBGA-B66
|
R-PBGA-B66
|
JESD-609 Code |
e1
|
e0
|
Length |
12 mm
|
11 mm
|
Memory Density |
16777216 bit
|
33554432 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MEMORY CIRCUIT
|
Memory Width |
16
|
16
|
Mixed Memory Type |
FLASH+SRAM
|
FLASH+SRAM
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
1048576 words
|
2097152 words
|
Number of Words Code |
1000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX16
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
TFBGA
|
Package Equivalence Code |
BGA66,8X12,32
|
BGA66,8X12,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.2 mm
|
Standby Current-Max |
0.00001 A
|
0.000002 A
|
Supply Current-Max |
0.02 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare M36W216TI70ZA6T with alternatives
Compare AT52BR3248-85CI with alternatives