M36W0T7040T0ZAQE vs M36LLR8760M1ZAQT feature comparison

M36W0T7040T0ZAQE STMicroelectronics

Buy Now Datasheet

M36LLR8760M1ZAQT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 8 X 10 MM, 0.80 MM PITCH, LFBGA-88
Pin Count 88 88
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
Additional Feature PSRAM IS ORGANIZED AS 1M X 16 PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e0
Length 10 mm 10 mm
Memory Density 134217728 bit 268435456 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM FLASH+PSRAM
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 8388608 words 16777216 words
Number of Words Code 8000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Organization 8MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA88,8X12,32 BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 2 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Standby Current-Max 0.00011 A
Supply Current-Max 0.052 mA
Supply Voltage-Nom (Vsup) 1.8 V

Compare M36W0T7040T0ZAQE with alternatives

Compare M36LLR8760M1ZAQT with alternatives